VS-QA250FA20


image shown is a representation only
Description:
SCHOTTKY-MODUL 250A 200V SOT227
Supplier:
VISHAY
Matchcode:
VS-QA250FA20
Rutronik No.:
DSKY5038
Unit Pack:
10
MOQ:
10
package:
SOT227
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 200 V
- I(FAVM)
- PARALLEL A
- I(FSM)
- 250 A
- V(F)
- 1.2 V
- R(thjc)
- 900 K/W
- T(j)max
- TrenchMOS °C
- Material techn.
- 175
- Automotive
- NO
- Package
- SOT227
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.