VS-P405W


image shown is a representation only
Description:
THYR-MOD 1200V 40A SCR PACE-PAK
Supplier:
VISHAY
Matchcode:
VS-P405W
Rutronik No.:
POWMOD1092
Unit Pack:
10
MOQ:
10
package:
PACE-PAK
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 1200 V
- I(TSM)
- 385 A
- I(GT)max
- 90 mA
- V(GT)max
- 3 V
- Tvj max
- 125 °C
- Material techn.
- SI
- Configuration
- SCR
- Housing
- Modul
- Automotive
- NO
- Package
- PACE-PAK
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- India
- ABC-Code
- A
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.