VSMY9857535

Topseller

image shown is a representation only
Description:
EMITTER 850NM 180MW/SR 150° 1A
Supplier:
VISHAY
Matchcode:
VSMY9857535
Rutronik No.:
IR6928
Unit Pack:
600
MOQ:
600
package:
OslonBLack
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Case type
- EMITTER
- Wavelength (pea
- 850 nm
- Radiant Intens.
- 180 mW/sr
- Forward current
- 1000 mA
- Emission Angle
- 150 Degree
- Rise/Fall time
- 0.030 ns
- Power dissip
- 2500 mW
- Automotive
- NO
- Package
- OslonBLack
- Reverse voltage
- 5 V
- Forward voltage
- 3.20 V
- T(A) max
- 85 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.