VSML3710-GS08
![VISHAY VISHAY](https://www.rutronik24.com/images/logos/vishay_medium.png)
![VISHAY VSML3710-GS08](https://www.rutronik24.com/pim/artikel/vishay/medium/vishay-vsml3710-gs08.jpg)
image shown is a representation only
Description:
IR-EMITTER TOPVIEW, AEC-Q101
Supplier:
VISHAY
Matchcode:
VSML3710-GS08
Rutronik No.:
IR5234
Unit Pack:
1500
MOQ:
7500
package:
TOPVIEW
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Case type
- EMITTER
- Wavelength (pea
- 940 nm
- Radiant Intens.
- 4 mW/sr
- Forward current
- 100 mA
- Emission Angle
- 120 Degree
- Rise/Fall time
- 0,8 ns
- Power dissip
- 160 mW
- Automotive
- AEC-Q(101)
- Package
- TOPVIEW
- Reverse voltage
- 5 V
- T(A) min
- -40 °C
- Forward voltage
- 1,35 V
- T(A) max
- 85 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.