VS-MBRB4045CTLHM3


image shown is a representation only
Description:
SCHOTTKY DIODE 2X20A 45V D2PAK
Supplier:
VISHAY
Matchcode:
VS-MBRB4045CTLHM3
Rutronik No.:
DSKY6363
Unit Pack:
1
MOQ:
1
package:
TO-263AB
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 45 V
- Configuration
- Com.Cathod
- I(F)per diode
- 20 A
- V(F)
- 0.58 V
- Mounting
- SMD
- Technology
- Schottky
- T(j) max
- 150 °C
- I(FSM)
- 900 A
- Automotive
- AEC-Q(101)
- Package
- TO-263AB
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Hong Kong
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.