VS-HFA16TA60C-M3


image shown is a representation only
Description:
Ultrafast Recov.Diode 600V 2x8A TO-220AB
Supplier:
VISHAY
Matchcode:
VS-HFA16TA60C-M3
Rutronik No.:
DSGL6832
Unit Pack:
1000
MOQ:
8000
package:
TO-220AB
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 600 V
- IF(AV)
- 16 A
- I(FSM)
- 60 A
- V(F)
- 1.4 V
- trr
- 18 ns
- T(j)min
- -55 °C
- T(j)max
- 150 °C
- Technology
- HEXFRED
- Mounting
- THT
- Automotive
- NO
- Package
- TO-220AB
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.