VS-HFA16PB120-N3


image shown is a representation only
Description:
UltrafastRec.Diode1200V16A 2,3V TO-247AC
Supplier:
VISHAY
Matchcode:
VS-HFA16PB120-N3
Rutronik No.:
DSGL6833
Unit Pack:
500
MOQ:
500
package:
TO-247AC2L
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 1200 V
- IF(AV)
- 2,3 A
- I(FSM)
- 190 A
- V(F)
- 2,3 V
- trr
- 30 ns
- T(j)min
- -55 °C
- T(j)max
- 159 °C
- Automotive
- NO
- Package
- TO-247AC2L
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.