VS-GT300FD060N
image shown is a representation only
Description:
IGBT-MODULE 600V 300A DualINT-A
Supplier:
VISHAY
Matchcode:
VS-GT300FD060N
Rutronik No.:
IGBT2668
Unit Pack:
12
MOQ:
12
package:
DUAL INT-A
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 600 V
- I(C)
- 379 A
- td(on)
- 650 ns
- td(off)
- 1250 ns
- P(tot)
- 175 W
- t(r)
- NO ns
- V(CEsat)
- SMD V
- Bodydiode
- TrenchIGBT
- Automotive
- NO
- Package
- DUAL INT-A
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Italy
- ABC-Code
- A
- Supplier Lead time
- 99 weeks
Dual INT-A-PAK Low Profile 3-Level Half Bridge Inverter Stage, 300 A
FEATURES
- Trench plus Field Stop IGBT technology
- FRED Pt® antiparallel and clamping diodes
- Short circuit capability
APPLICATIONS
- Direct mounting on heatsink
- Low junction to case thermal resistance
- Easy paralleling due to positive TC of VCE(sat)
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.