VS-GT100DA120UF


image shown is a representation only
Description:
IGBT-MOD 1200V 187A SOT-227
Supplier:
VISHAY
Matchcode:
VS-GT100DA120UF
Rutronik No.:
IGBT2547
Unit Pack:
10
MOQ:
10
package:
SOT-227
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1200 V
- I(C)
- 187 A
- Package
- SOT-227
- Bodydiode
- YES
- P(tot)
- 890 W
- Automotive
- NO
- t(r)
- 55 nS
- td(off)
- 244 nS
- td(on)
- 131 nS
- Mounting
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
Insulated Gate Bipolar Transistor (Ultrafast IGBT), 100 A
FEATURES
- Trench IGBT high speed
- Square RBSOA
- HEXFRED® low Qrr, low switching energy
APPLICATIONS
- Designed for increased operating efficiency in power conversion: UPS, SMPS, welding, induction heating
- Easy to assemble and parallel
- Direct mounting on heatsink
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.