VS-FC420SA10


image shown is a representation only
Description:
Module 100V 435A 1,3mOhm
Supplier:
VISHAY
Matchcode:
VS-FC420SA10
Rutronik No.:
TMOS3016
Unit Pack:
10
MOQ:
160
package:
SOT-227
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- MODULE
- V(DSS)
- 100 V
- I(D)at Tc=25°C
- 435 A
- I(D)pulsed
- 1.3 A
- RDS(on)
- 375 mOhm
- Q(g)
- 652 nC
- P(tot)
- 0.23 W
- R(thjc)
- NO K/W
- Material techn.
- SMD
- Technology
- TrenchFET
- Topology
- YES
- Automotive
- NO
- Package
- SOT-227
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.