VS-EPU6006L-N3


Description:
Rectifi. 600V 60A TO-247AD-2L
Supplier:
VISHAY
Matchcode:
VS-EPU6006L-N3
Rutronik No.:
DSGL6741
Unit Pack:
25
MOQ:
500
package:
TO-247AD2L
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 600 V
- IF(AV)
- 60 A
- I(FSM)
- 600 A
- V(F)
- 1,05 V
- trr
- 32 ns
- T(j)min
- -40 °C
- T(j)max
- 175 °C
- Technology
- High V.
- Mounting
- SMD
- Automotive
- NO
- Package
- TO-247AD2L
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.