VS-EPH3006L-N3


image shown is a representation only
Description:
Hyperfast Rectifi. 600V 30A TO-247AD 2L
Supplier:
VISHAY
Matchcode:
VS-EPH3006L-N3
Rutronik No.:
DSGL6874
Unit Pack:
25
MOQ:
500
package:
TO-247AD2L
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 600 V
- IF(AV)
- 30 A
- I(FSM)
- 240 A
- V(F)
- 1.4 V
- trr
- 26 ns
- T(j)min
- -55 °C
- T(j)max
- 175 °C
- Technology
- HYPERFAST
- Mounting
- SMD
- Automotive
- NO
- Package
- TO-247AD2L
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.