VS-E5TX1506-M3


image shown is a representation only
Description:
ULTRAFAST 15A 600V TO-220AC
Supplier:
VISHAY
Matchcode:
VS-E5TX1506-M3
Rutronik No.:
DSGL6626
Unit Pack:
1
MOQ:
1
package:
TO-220AC
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 600 V
- IF(AV)
- 15 A
- I(FSM)
- 185 A
- V(F)
- 1,3 V
- trr
- 19 ns
- T(j)min
- -55 °C
- T(j)max
- 175 °C
- Automotive
- NO
- Package
- TO-220AC
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 61 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.