VS-E5PX7506LHN3


image shown is a representation only
Description:
ULTRAFAST 75A 600V TO-247AD
Supplier:
VISHAY
Matchcode:
VS-E5PX7506LHN3
Rutronik No.:
DSGL6649
Unit Pack:
1
MOQ:
1
package:
TO-247AD
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 600 V
- IF(AV)
- 75 A
- I(FSM)
- 565 A
- V(F)
- 1,4 V
- trr
- 29 ns
- T(j)min
- -55 °C
- T(j)max
- 175 °C
- Automotive
- AEC-Q(101)
- Package
- TO-247AD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 57 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.