VS-90APS12L-M3


image shown is a representation only
Description:
RECT 1300V 90A 1,20V TO247AD
Supplier:
VISHAY
Matchcode:
VS-90APS12L-M3
Rutronik No.:
DSGL6454
Unit Pack:
25
MOQ:
25
package:
TO247AD
Packaging:
TUBE
- V(RRM)
- 1200 V
- IF(AV)
- 90 A
- I(FSM)
- 1100 A
- V(F)
- 1,20 V
- T(j)min
- -40 °C
- T(j)max
- 150 °C
- Technology
- High Power
- Mounting
- THT
- Automotive
- NO
- Package
- TO247AD
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.