VS-8EWS16STR-M3

Best Choice

image shown is a representation only
Description:
RECT 1600V 8A 1,10V TO252-3
Supplier:
VISHAY
Matchcode:
8EWS16STR-M3
Rutronik No.:
DSGL6534
Unit Pack:
2000
MOQ:
2000
package:
TO252
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 1600 V
- IF(AV)
- 8 A
- I(FSM)
- 200 A
- V(F)
- 1.1 V
- trr
- 200 ns
- T(j)min
- -40 °C
- T(j)max
- 150 °C
- Mounting
- THT
- Automotive
- NO
- Package
- TO252
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.