VS-8ETL06STRL-M3


image shown is a representation only
Description:
RECT. 600V 8A TO263-3
Supplier:
VISHAY
Matchcode:
VS-8ETL06STRL-M3
Rutronik No.:
DSGL6224
Unit Pack:
800
MOQ:
800
package:
D2PAK
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 600 V
- IF(AV)
- 8 A
- I(FSM)
- 175 A
- V(F)
- 0,81 V
- trr
- 60 ns
- T(j)min
- -65 °C
- T(j)max
- 175 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- D2PAK
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.