VS-80TPS16L-M3


image shown is a representation only
Description:
THYRISTOR 126A 1600V TO-247
Supplier:
VISHAY
Matchcode:
VS-80TPS16L-M3
Rutronik No.:
THYR90650
Unit Pack:
25
MOQ:
500
package:
TO247
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- I (TRMS) eff
- 126 A
- U(RRM)
- 1600 V
- I(GT) max
- 100 mA
- Automotive
- NO
- Package
- TO247
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.