VS-80CPH03-N3
image shown is a representation only
Description:
HYPERFAST RECT 2x40A 300V TO-247AC3L
Supplier:
VISHAY
Matchcode:
VS-80CPH03-N3
Rutronik No.:
DSGL6881
Unit Pack:
25
MOQ:
500
package:
TO-247AC 3
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 300 V
- IF(AV)
- 80 A
- I(FSM)
- 320 A
- V(F)
- 0,94 V
- trr
- 34 ns
- T(j)min
- -65 °C
- T(j)max
- 175 °C
- Technology
- FRED
- Mounting
- THT
- Automotive
- NO
- Package
- TO-247AC 3
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.