VS-70HFR120


image shown is a representation only
Description:
DIODE 70A 1600V DO-5
Supplier:
VISHAY
Matchcode:
VS-70HFR120
Rutronik No.:
DSGL6974
Unit Pack:
100
MOQ:
100
package:
DO-5
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 1600 V
- IF(AV)
- 70 A
- I(FSM)
- 1250 A
- V(F)
- 0,79 V
- T(j)min
- -65 °C
- T(j)max
- 150 °C
- Technology
- Standard
- Automotive
- NO
- Package
- DO-5
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- India
- Supplier Lead time
- 99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.