VS-70HF120


image shown is a representation only
Description:
RECT 70A 1200V DO203AB
Supplier:
VISHAY
Matchcode:
VS-70HF120
Rutronik No.:
DSGL6973
Unit Pack:
100
MOQ:
100
package:
DO-5
Packaging:
BULK
- V(RRM)
- 1200 V
- IF(AV)
- 70 A
- I(FSM)
- 1250 A
- V(F)
- 1,35 V
- T(j)min
- -65 °C
- T(j)max
- 180 °C
- Technology
- Standard
- Automotive
- NO
- Package
- DO-5
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- India
- Supplier Lead time
- 99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.