VS-6CWQ06FN-M3

Best Choice

image shown is a representation only
Description:
ULTRAFAST DI. 60V 7A DPAK
Supplier:
VISHAY
Matchcode:
VS-6CWQ06FN-M3
Rutronik No.:
DSGL6422
Unit Pack:
75
MOQ:
75
package:
DPAK
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 60 V
- IF(AV)
- 6 A
- I(FSM)
- 490 A
- V(F)
- 0.61 V
- T(j)min
- -40 °C
- T(j)max
- 150 °C
- Technology
- Fast
- Mounting
- SMD
- Automotive
- NO
- Package
- DPAK
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.