VS-6CSH02-M3/86A


image shown is a representation only
Description:
HYPERFAST RECT 2x3A 200V SMPC
Supplier:
VISHAY
Matchcode:
VS-6CSH02-M3/86A
Rutronik No.:
DSGL6887
Unit Pack:
1500
MOQ:
1500
package:
TO-277A
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 200 V
- IF(AV)
- 3 A
- I(FSM)
- 150 A
- V(F)
- 0.87 V
- trr
- 27 ns
- T(j)min
- -65 °C
- T(j)max
- 175 °C
- Technology
- HYPERFAST
- Mounting
- SMD
- Automotive
- AEC-Q(101)
- Package
- TO-277A
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.