VS-65EPS16LHM3


Description:
Rectifi. 1600V 65A TO-247AD-2L
Supplier:
VISHAY
Matchcode:
VS-65EPS16LHM3
Rutronik No.:
DSGL6591
Unit Pack:
500
MOQ:
500
package:
TO-247AD2L
Packaging:
REEL
- V(RRM)
- 1600 V
- IF(AV)
- 65 A
- I(FSM)
- 950 A
- V(F)
- 1,17 V
- T(j)min
- -40 °C
- T(j)max
- 150 °C
- Technology
- High V.
- Mounting
- SMD
- Automotive
- NO
- Package
- TO-247AD2L
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.