VS-60CPQ150-N3
Description:
SBR-D.2x30A 150V 0.67V TO-247AC
Supplier:
VISHAY
Matchcode:
VS-60CPQ150-N3
Rutronik No.:
DSKY5713
Unit Pack:
25
MOQ:
500
package:
TO-247AC 3
Packaging:
TUBE
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 150 V
- Configuration
- SINGLE
- I(F)per diode
- 60 A
- V(F)
- 0.67 V
- Mounting
- THT
- Technology
- MBRB
- T(j) max
- 175 °C
- I(FSM)
- 2300 A
- Automotive
- NO
- Package
- TO-247AC 3
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.