VS-4ECU06-M3/9AT


image shown is a representation only
Description:
ULTRAFAST RECT.600V 4A 0,88V DO214AA
Supplier:
VISHAY
Matchcode:
VS-4ECU06-M3/9AT
Rutronik No.:
DSGL6897
Unit Pack:
3500
MOQ:
3500
package:
DO-214AA
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 600 V
- IF(AV)
- 4 A
- I(FSM)
- 120 A
- V(F)
- 0,88 V
- trr
- 45 ns
- T(j)min
- -55 °C
- T(j)max
- 175 °C
- Technology
- ULTRAFAST
- Mounting
- SMD
- Automotive
- NO
- Package
- DO-214AA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.