VS-40CPQ060-N3
image shown is a representation only
Description:
S-Diode 60V 40A 0.49V TO247
Supplier:
VISHAY
Matchcode:
VS-40CPQ060-N3
Rutronik No.:
DSKYP5569
Unit Pack:
25
MOQ:
25
package:
TO247-3
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 60 V
- Configuration
- CommonCath
- I(F)per diode
- 20 A
- V(F)
- 0,49 V
- Mounting
- THT
- Technology
- Schottky
- I(FSM)
- 3200 A
- Automotive
- NO
- Package
- TO247-3
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.