VS-409CNQ150PBF


image shown is a representation only
Description:
S-Diode 400A 150V TO-244
Supplier:
VISHAY
Matchcode:
VS-409CNQ150PBF
Rutronik No.:
DSKY5216
Unit Pack:
10
MOQ:
10
package:
TO-244
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 150 V
- I(FAVM)
- CommonCath A
- I(FSM)
- 400 A
- V(F)
- 0.75 V
- R(thjc)
- 20000 K/W
- T(j)min
- SMF °C
- T(j)max
- Schottky °C
- Material techn.
- 175
- Automotive
- NO
- Package
- TO-244
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- India
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.