VS-401CNQ045PBF


image shown is a representation only
Description:
S-Diode 45V 400A 0.56V TO244
Supplier:
VISHAY
Matchcode:
VS-401CNQ045PBF
Rutronik No.:
DSKYP5376
Unit Pack:
10
MOQ:
10
package:
TO244
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 45 V
- I(FAVM)
- CommonCath A
- I(FSM)
- 200 A
- V(F)
- 0.56 V
- T(j)min
- THT °C
- T(j)max
- HPP °C
- Automotive
- NO
- Package
- TO244
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Italy
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.