VS-3EYH01-M3/I


image shown is a representation only
Description:
HYPERFAST RECT 3A 100V SlimSMAW
Supplier:
VISHAY
Matchcode:
VS-3EYH01-M3/I
Rutronik No.:
DSGL6885
Unit Pack:
14000
MOQ:
14000
package:
(DO-221AD
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 100 V
- IF(AV)
- 3 A
- I(FSM)
- 70 A
- V(F)
- 0.71 V
- trr
- 16 ns
- T(j)min
- -55 °C
- T(j)max
- 175 °C
- Technology
- SINGLE
- Mounting
- SMD
- Automotive
- NO
- Package
- (DO-221AD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.