VS-30WQ10FNTRHM3


image shown is a representation only
Description:
Schottky Diode100V 3,5A TO-252AA
Supplier:
VISHAY
Matchcode:
VS-30WQ10FNTRHM3
Rutronik No.:
DSKY6340
Unit Pack:
2000
MOQ:
2000
package:
TO-252AA
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 100 V
- Configuration
- Com.Cath.
- I(F)per diode
- 3,5 A
- V(F)
- 0,63 V
- Mounting
- SMT
- Technology
- Schottky
- T(j) max
- 150 °C
- I(FSM)
- 440 A
- Automotive
- AEC-Q(101)
- Package
- TO-252AA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.