VS-30TPS16L-M3


Description:
THYRISTOR 20A 1600V TO-247AD 3L
Supplier:
VISHAY
Matchcode:
VS-30TPS16L-M3
Rutronik No.:
THYR90653
Unit Pack:
25
MOQ:
500
package:
TO-247AD3L
Packaging:
TUBE
- Automotive
- NO
- Package
- TO-247AD3L
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.