VS-30CTH02S-M3
Description:
ULTRAFAST 200V 30A FRED D2PAK
Supplier:
VISHAY
Matchcode:
VS-30CTH02S-M3
Rutronik No.:
DSGL6784
Unit Pack:
50
MOQ:
8000
package:
TO-263AB
Packaging:
REEL
- V(RRM)
- 200 V
- IF(AV)
- 30 A
- V(F)
- 0,92 V
- trr
- 26 ns
- T(j)min
- -65 °C
- T(j)max
- 175 °C
- Technology
- FRED
- Mounting
- SMD
- Automotive
- NO
- Package
- TO-263AB
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.