VS-25TTS08STRL-M3


image shown is a representation only
Description:
PHASE CONTROL 16A 800V TO263AB
Supplier:
VISHAY
Matchcode:
VS-25TTS08STRL-M3
Rutronik No.:
THYR90577
Unit Pack:
800
MOQ:
800
package:
TO263
Packaging:
REEL
- I (TRMS) eff
- 16 A
- U(RRM)
- 800 V
- I(GT) max
- 45 mA
- Automotive
- NO
- Package
- TO263
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.