VS-25RIA120
image shown is a representation only
Description:
1200 Phase Control Thyristor 25A TO-48
Supplier:
VISHAY
Matchcode:
VS-25RIA120
Rutronik No.:
THYR90636
Unit Pack:
100
MOQ:
100
package:
TO-208AA
Packaging:
BULK
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- I (TRMS) eff
- 25 A
- U(RRM)
- 1200 V
- I(GT) max
- 10 mA
- Automotive
- NO
- Package
- TO-208AA
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- India
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.