VS-20ETS08STRR-M3
image shown is a representation only
Description:
DIODE 800V D2PAK right oriented
Supplier:
VISHAY
Matchcode:
VS-20ETS08STRR-M3
Rutronik No.:
DLGL6419
Unit Pack:
800
MOQ:
8000
package:
D2PAK
Packaging:
REEL
- I(F)
- 20 A
- V(RRM)
- 800 V
- U(F)
- 1.1 V
- T(j)max
- 150 °C
- I(FSM)
- 300 A
- Automotive
- NO
- Package
- D2PAK
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.