VS-1EFH02HM3/I
![VISHAY VISHAY](https://www.rutronik24.com/images/logos/vishay_medium.png)
![VISHAY VS-1EFH02HM3/I](https://www.rutronik24.com/pim/direct/vishay/medium/vishay-vs-1efh02hm3i.jpg)
image shown is a representation only
Description:
HYPERFAST RECT 1A 200V SMF
Supplier:
VISHAY
Matchcode:
VS-1EFH02HM3/I
Rutronik No.:
DSGL6880
Unit Pack:
10000
MOQ:
10000
package:
DO-219AB
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 200 V
- IF(AV)
- 1 A
- I(FSM)
- 35 A
- V(F)
- 0,74 V
- trr
- 25 ns
- T(j)min
- -65 °C
- T(j)max
- 175 °C
- Technology
- Hyperfast
- Mounting
- SMD
- Automotive
- AEC-Q(101)
- Package
- DO-219AB
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.