VS-113MT160KPBF
Description:
Three Phase Controlled Bridge 1600V 110A
Supplier:
VISHAY
Matchcode:
VS-113MT160KPBF
Rutronik No.:
POWMOD1228
Unit Pack:
15
MOQ:
15
package:
MTK
Packaging:
BULK
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 1600 V
- Material techn.
- SI
- Automotive
- NO
- Package
- MTK
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- India
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.