VS-10TTS08S-M3


image shown is a representation only
Description:
PHASE CONTROL 6,5A 800V D2PAK
Supplier:
VISHAY
Matchcode:
VS-10TTS08S-M3
Rutronik No.:
THYR90642
Unit Pack:
50
MOQ:
50
package:
D2PAK
Packaging:
TUBE
- I (TRMS) eff
- 6.5 A
- U(RRM)
- 800 V
- I(GT) max
- 15 mA
- Automotive
- NO
- Package
- D2PAK
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- China
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.