VS-10CWH02FNTR-M3
image shown is a representation only
Description:
Hyperfast Rectifier 200V 2x5A TO-252AA
Supplier:
VISHAY
Matchcode:
VS-10CWH02FNTR-M3
Rutronik No.:
DSGL6794
Unit Pack:
2000
MOQ:
2000
package:
TO-252AA
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 200 V
- IF(AV)
- 5 A
- I(FSM)
- 80 A
- V(F)
- 0,74 V
- trr
- 23 ns
- T(j)min
- -65 °C
- T(j)max
- 175 °C
- Automotive
- NO
- Package
- TO-252AA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.