VS-10BQ015-M3/5BT

Best Choice

image shown is a representation only
Description:
SCHOTTKY-DIODE 1A 15V 0,21V SMB
Supplier:
VISHAY
Matchcode:
VS-10BQ015-M3
Rutronik No.:
DSKY4832
Unit Pack:
3200
MOQ:
3200
package:
SMB
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 15 V
- Configuration
- SINGLE
- I(F)per diode
- 1 A
- V(F)
- 0.21 V
- Mounting
- SMT
- T(j) max
- 125 °C
- I(FSM)
- 140 A
- Automotive
- NO
- Package
- SMB
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.