VS-100MT160P-P


image shown is a representation only
Description:
RECTIFIER-MOD 1600V 230A MTP PessFit
Supplier:
VISHAY
Matchcode:
VS-100MT160P-P
Rutronik No.:
POWMOD1484
Unit Pack:
15
MOQ:
105
package:
MTP PressF
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 1600 V
- I(FAVM)
- 100 A
- I(FSM)
- 450 A
- R(thjc)
- 0.34 K/W
- T(j)max
- 150 °C
- Material techn.
- SI
- Housing
- Modul
- Automotive
- NO
- Package
- MTP PressF
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Italy
- ABC-Code
- A
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.