VR25000004703JA500

Best Choice

Description:
VR25 470K 5% 0,25W TK200
Supplier:
VISHAY
Matchcode:
MG0207470K5%
Rutronik No.:
WMO3022
Unit Pack:
5000
MOQ:
5000
package:
0207
Packaging:
AMMOPACK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 470K Ω
- Package
- 0207
- Res.tolerance
- 5 %
- Power rating
- 0.25 W
- Temp.coeff.
- 200 ppm
- Max.oper.volt.
- 1600 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- Length
- 6.5 mm
- Diameter
- 2.5 mm
- Spec.features
- HI VOLTAGE
- Technology
- THICKFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- India
- ABC-Code
- C
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.