VOT8125AB-VT
image shown is a representation only
Description:
PHOTOTRIAC,800VDRM,IFT=5MA,NZC
Supplier:
VISHAY
Matchcode:
VOT8125AB-VT
Rutronik No.:
IRCOUP3094
Unit Pack:
1000
MOQ:
1000
package:
SMD
Packaging:
TUBE
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 1
- Iso.voltage
- 5000 Vrms
- P(tot)max
- 330 mW
- Forward volt.ty
- 1.2 V
- min.oper.temp.
- -40 °C
- max.oper.temp.
- 110 °C
- V(DRM)
- 800 V
- Zero cross
- N Y/N
- Trigger current
- 5 mA
- VDE
- Y Y/N
- Package1
- SMD-6
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.