VOT8121AB-T1


image shown is a representation only
Description:
OPTOCOUPLER PHOTOTRIAC SMD-4 90°
Supplier:
VISHAY
Matchcode:
VOT8121AB-T1
Rutronik No.:
IRCOUP3251
Unit Pack:
2000
MOQ:
2000
package:
SMD
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 1
- Iso.voltage
- 5300 Vrms
- Package1
- SMD-4
- Package
- SMD
- Packaging
- REEL
- min.oper.temp.
- -55 °C
- max.oper.temp.
- 110 °C
- VDE
- N Y/N
- P(tot)max
- 330 mW
- Forward volt.ty
- 1.2 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- China
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.