VOT8026AB-T


image shown is a representation only
Description:
OPTOCOUPLER PHOTOTRIAC
Supplier:
VISHAY
Matchcode:
VOT8026AB-T
Rutronik No.:
IRCOUP3028
Unit Pack:
1000
MOQ:
1000
package:
SMD
Packaging:
REEL
- Channels
- 1
- Iso.voltage
- 5300 Vrms
- Package
- SMD
- Packaging
- REEL
- min.oper.temp.
- -40 °C
- max.oper.temp.
- 110 °C
- VDE
- Y Y/N
- P(tot)max
- 150 mW
- Forward volt.ty
- 1.2 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.