VOM453T


image shown is a representation only
Description:
HIGHSPEED COUPLER 1MBD 15KV/uS
Supplier:
VISHAY
Matchcode:
VOM453T
Rutronik No.:
IRCOUP1584
Unit Pack:
2000
MOQ:
2000
package:
SMD
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 1
- Speed
- 1 Mbps
- Iso.voltage
- 3750 Vrms
- P(tot)max
- 45 mW
- Forward volt.ty
- 1,4 V
- min.oper.temp.
- -40 °C
- max.oper.temp.
- 100 °C
- Rise time
- 23 ns
- Fall time
- 7 ns
- t(PLH)
- 500 ns
- t(PHL)
- 200 ns
- CMR typ.
- 5000 V/µs
- Vcc typ.
- 5 V
- VDE
- N Y/N
- Package1
- SOP-5
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.