VOM1271T


image shown is a representation only
Description:
OPTOCOUPLER MOSFET Driver SSR,
Supplier:
VISHAY
Matchcode:
VOM1271T
Rutronik No.:
IRCOUP1639
Unit Pack:
2000
MOQ:
2000
package:
SMD
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 1
- Iso.voltage
- 4500 Vrms
- P(tot)max
- 350 mW
- Forward volt.ty
- 1,4 V
- Turn-on time
- 10 ms
- Turn-off time
- 0 ms
- V(DRM)
- -40 V
- It(rms)
- 100 A
- VDE
- 0,053 Y/N
- Package1
- 0,024
- Norm.open(A)
- 70
- Norm.close(B)
- 7
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.