VOD3120AB-T
image shown is a representation only
Description:
IGBT AND MOSFET DRIVER 2,5A
Supplier:
VISHAY
Matchcode:
VOD3120AB-T
Rutronik No.:
IRCOUP3178
Unit Pack:
1
MOQ:
1
package:
SMD
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 1
- Output current
- 2.5 A
- Iso.voltage
- 5300 Vrms
- P(tot)max
- 295 mW
- Forward volt.ty
- 1.2 V
- min.oper.temp.
- -40 °C
- max.oper.temp.
- 105 °C
- Rise time
- 0.035 µs
- Fall time
- 0.035 µs
- t(PLH)
- 0.05 µs
- t(PHL)
- 0.05 µs
- CMH min.
- 35000 V/µs
- CMH typ.
- 50000 V/µs
- VDE
- N Y/N
- Package1
- SMD
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Thailand
- Supplier Lead time
- 34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.