VNF2516882R0JB


image shown is a representation only
Description:
VNF25 25X168 82R 5% 180W TK75
Supplier:
VISHAY
Matchcode:
VNF180W82R5%
Rutronik No.:
WDR11845
Unit Pack:
3
MOQ:
18
package:
25168
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 82 Ω
- Res.tolerance
- 5 %
- Power rating
- 180 W
- Temp.coeff.
- 75 ppm
- Max.oper.volt.
- 1900 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 450 °C
- Length
- 168 mm
- Width
- 24 mm
- Height
- 24 mm
- Automotive
- NO
- Packaging
- BOX
- Package
- 25168
- Technology
- WIREWOUND
- IEC-Series
- E24
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332900000
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.